MC04ACA200E (HDERR13GEA51F)


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SATA III
- Capacity
- 2T
- RPM
- 7200 1/min
- 24 x 7
- YES
- Height
- 26.1 mm
- Temp.min.
- 5 °C
- Temp.max
- 55 °C
- Warranty
- 2 Years
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84717050000
- Country
- Philippines
- Supplier Lead time
- 16 weeks
The
MC04ACA Enterprise Cloud HDD models provide capacities up to 6 TB and
7,200 rpm performance, in a robust design. It has been engineered for
less demanding enterprise Tier 3 cloud-based data storage, replicated
data storage and archival storage workloads. The MC04ACA series utilizes
industry-standard 3.5-inch 26.1 mm height form factor, 6.0 Gbit/s SATA
interface and Advanced Format 512e sector technology for optimum
capacity and application compatibility. The large-capacity per spindle
of the Enterprise Cloud MC04ACA models help save rack space and reduce
the footprint and operational burden of cloud-based servers and storage
systems.
- Industry Standard 3.5-inch 26.1 mm Height Form-Factor
- Large-Capacity (6 TB Models)
- 7,200 rpm Performance
- SATA 6.0 Gbit/s Interface
- 180 Total TB Transferred per Year Workload Rating
- 512e Advanced Format Sector Technology
- Tier 3 Servers and Storage Systems
- Servers Application Workloads that Benefit from Large Capacity per Spindle
- Replicated Data Storage Environments
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.