HDWJ110UZSVA


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SATA III
- Capacity
- 1T
- RPM
- 5400 1/min
- 24 x 7
- NO
- Height
- 9.5 mm
- Temp.min.
- 0 °C
- Temp.max
- 65 °C
- Warranty
- 2 Years
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84717050000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Toshiba’s 2.5-inch L200 Laptop PC Hard Drive is designed for everyday laptop users and gamers – and it’s ideal for boosting and upgrading the storage capacity of your laptop PC or games console by up to 2 TB – with up to 128 MB buffer. Toshiba’s Dynamic Cache Technology can further enhance access performance. Available in capacities of up to 2 TB, the L200 puts the renowned durability and reliability of Toshiba technology to work in your notebook or game console.
Use for:
• Notebooks
• Game consoles
• External enclosures
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
HDWL110UZSVAHDD 1TB 2,5 SATA Part No.: DISHD1850 Packaging: BOX |
Unit Price
62,89 $
Unit Pack
1
|
Stock Info
16 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|