GT40QR21(STA1,E,D


image shown is a representation only
Description:
IGBT 1200V 35A 2,7V TO-3PN
Supplier:
TOSHIBA
Matchcode:
GT40QR21(STA1,E,D
Rutronik No.:
IGBT3315
Unit Pack:
1
MOQ:
450
package:
TO-3PN
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 1200 V
- I(C)
- 35 A
- V(CEsat)
- 2,7 V
- Package
- TO-3PN
- Bodydiode
- NO
- P(tot)
- 230 W
- Automotive
- NO
- t(r)
- 120 nS
- td(off)
- 400 nS
- td(on)
- 180 nS
- Mounting
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.