DF3A5.6LFU,LF(T


image shown is a representation only
Description:
ESD-Prot. DIODE 0,1W 5,6V 1-2P1A
Supplier:
TOSHIBA
Matchcode:
DF3A5.6LFU,LF(T
Rutronik No.:
DTRL14793
Unit Pack:
3000
MOQ:
3000
package:
1-2P1A
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1-2P1A
- PowerDissipati
- 0.000100 kW
- Application
- ARRAY
- Breakdown-V(BR)
- 5.6 V
- Automotive
- NO
- Stand-off V Vwm
- 5.6 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.