CUS10S30,H3F(T
image shown is a representation only
Description:
SCHOTTKY-DIODE 1A 30V SC-76
Supplier:
TOSHIBA
Matchcode:
CUS10S30,H3F(T
Rutronik No.:
DSKY5672
Unit Pack:
3000
MOQ:
3000
package:
SOD-323
Packaging:
REEL
- V(RRM)
- 20 V
- I(F)per diode
- 1 A
- V(F)
- 30 V
- Mounting
- SMD
- Technology
- Schottky
- T(j) max
- 125 °C
- I(FSM)
- 0.37 A
- Automotive
- NO
- Package
- SOD-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.