AL14SEB120N


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SAS III
- Capacity
- 1200G
- RPM
- 10500 1/min
- 24 x 7
- YES
- Height
- 15 mm
- Temp.min.
- 5 °C
- Temp.max
- 55 °C
- Warranty
- 5 Years
- Automotive
- NO
- Package
- 40
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84717050000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
The
AL14SEB-N Enterprise Performance HDD models combine the performance of
10,500rpm spindle speed with capacities up to 1200 GB in a compact,
power efficient 2.5-inch form factor. Engineered for mission critical
IT operations, the AL14SEBxxxN models support 12.0 Gbit/s SAS and
provide 512 Byte per sector native format required for legacy
applications and operating environments while delivering sustained
transfer rates reaching 196 MiB/s. In addition, the AL14SEB-N Series
helps to reduce operating costs by improving access time and reducing
power consumption when compared with legacy 3.5-inch Enterprise
Performance HDD models.
- Industry Standard 2.5-inch 15mm Height Form Factor
- 1.2 TB, 900 GB, 600 GB, 450 GB and 300 GB Capacity Models
- 10,500 rpm Rotational Performance or low latency
- Dual-Port 12.0 Gbit/s SAS Interface
- MTTF of 2,000,000 hours
- 24/7 Mission Critical Workload Performance and Data Reliability
- Hybrid and Mainstream Storage Arrays
- Mid-Range Volume Servers
- Blade and Rack mount Servers
- Mission-Critical Systems
- Edge Servers and Content Delivery Infrastructure
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.