AL14SEB06EQ (HDEBJ13GEA51)


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SAS III
- Capacity
- 600G
- RPM
- 10000 1/min
- 24 x 7
- YES
- Height
- 15 mm
- Temp.min.
- 5 °C
- Temp.max
- 55 °C
- Warranty
- 5 Years
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84717050000
- Country
- Philippines
- Supplier Lead time
- 16 weeks
The
AL14SEBxxEP/EQ Enterprise Performance HDD models combine the
performance of 10,500rpm spindle speed with capacities up to 1.8 TB in a
compact, power efficient 2.5-inch form factor. Engineered for mission
critical IT applications, the AL14SEBxxEP/EQ models support 12.0 Gbit/s
SAS and support Advanced Format sector technology (512 emulation or 4K
native formats) to support the latest operating environments while
delivering sustained transfer rates reaching 226 MiB/s.
- Industry Standard 2.5-inch 15mm Height Form Factor
- 1.8 TB, 1.2 TB, 900 GB and 600 GB Capacity Models
- 10,500 rpm Rotational Performance or low latency
- 4Kn or 512e Advanced Format Sector Technology
- Dual-Port 12.0 Gbit/s SAS Interface
- Toshiba Persistant Write Cache Technology for Improved Performance and Data Integrity
- MTTF of 2,000,000 hours
- 24/7 Mission Critical Workload Performance and Data Reliability
Applications
- Tier-1 Mission-Critical Servers and Storage Arrays
- Hybrid and Mainstream Storage Arrays
- Mid-Range Volume Servers
- Blade and Rack mount Servers
- Edge Servers and Content Delivery Infrastructure
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.