74HC595D(BJ)
Description:
8-Bit Shift Register SO16
Supplier:
TOSHIBA
Matchcode:
74HC595D(BJ)
Rutronik No.:
ICLOG10757
Unit Pack:
2500
MOQ:
7500
package:
SO16
Packaging:
REEL
- Configuration
- ShiftRegis
- Optimisation
- 8-Bit
- Package
- SO16
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Vcc(min)
- 2.0 V
- Vcc(max)
- 6.0 V
- Logic function
- ShiftRegis
- Footprint
- 62 mm²
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.