2SK3476(TE12L,Q)
image shown is a representation only
Description:
N-CH RF-MOSFET 20V 3A 20W PW-X
Supplier:
TOSHIBA
Matchcode:
2SK3476
Rutronik No.:
THF5305
Unit Pack:
1000
MOQ:
1000
package:
PW-X
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Polarity
- N-CHANNEL
- U(cc) max
- 20 V
- Frequency f
- 520 MHz
- P(out)
- 20 W
- Package
- PW-X
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.