2SA1943-O(S1,F,S)
Description:
PNP TRANSISTOR 230V 15A TO-3P-L
Supplier:
TOSHIBA
Matchcode:
2SA1943
Rutronik No.:
TDSTD8636
Unit Pack:
25
MOQ:
500
package:
TO-3P-L
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- TO-3P-L
- Polarisation
- PNP
- I(C)
- 15 A
- V(CEO)
- 230 V
- Current gain
- 60
- P(tot)
- 150 W
- V(CBO)
- 230 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.