1SS306(TE85L,F)


Description:
SI-DOUBLEDIODE 0,1A 200V SOT143
Supplier:
TOSHIBA
Matchcode:
1SS306
Rutronik No.:
DSGLS7387
Unit Pack:
3000
MOQ:
9000
package:
SOT143
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 200 V
- IF(AV)
- 0.1 A
- I(FSM)
- 0.3 A
- V(F)
- 0.72 V
- trr
- 30 ns
- T(j)min
- -55 °C
- T(j)max
- 125 °C
- Technology
- DUAL
- Mounting
- SMD
- Automotive
- NO
- Package
- SOT143
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.