TM057KDH01-10


Description:
5,7 TM057KDH01
Supplier:
TIANMA
Matchcode:
TM057KDH01-10
Rutronik No.:
DISCO4315
Unit Pack:
1
MOQ:
500
Packaging:
INDIVIDUAL
- Screensize
- 5,7 inch
- Resolution
- 320x240 pixel
- Operating temp.
- -20 +70 °C
- Interface
- RGB 18 bit
- TFT with Touch.
- N
- Backlight Sys.
- LED
- Display Type
- TFT
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.