WE310K6P000T001000


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- A/B/G/N/AC
- BLUETOOTH
- NONE
- CELLULAR
- NONE
- 802.15.4
- NONE
- GNSS
- GNSS
- Card formfactor
- M.2
- Operat.temp.
- -40 / +85 °C
- Length
- 22 mm
- Width
- 30 mm
- Height
- 3,4 mm
- Supply voltage
- 3,3 V
- TX Power
- 4 dBm
- USB
- Y Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Italy
- Supplier Lead time
- 14 weeks
The WE310K6-P is a fully integrated dual band, dual stream (2×2) combo Wi-Fi (802.11 a/b/g/n/ac/ax) / Bluetooth® / Bluetooth® Low Energy 5.2 module, that provides an easy, cost-effective way for manufacturers to add wireless connectivity to their products.
The WE310K6-P is an ideal solution for organizations with limited Wi-Fi / Bluetooth® Low Energy or RF expertise or for those seeking faster time to market, as it reduces RF design time and removes the burden of testing and certification. The Module is IEEE 802.11 a/b/g/n/ac/ax & Bluetooth® certified and comply with Wi-Fi Alliance & Bluetooth® SIG-v5.2 requirements. The WE310K6 module is easily designed into embedded systems, allowing customers to develop a broad array of devices and appliances that connect to other local devices or to the Internet over Wi-Fi.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.