SE878K3A232R001000


image shown is a representation only
Description:
GNSS MODULE HP PATCH ANT. BR96
Supplier:
TELIT
Matchcode:
SE878K3-A V13-2.3.2-N96
Rutronik No.:
GPS1439
Unit Pack:
300
MOQ:
1500
package:
QFN
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- TTFF cold start
- 35 sec
- TTFF warm start
- 34 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -165 dBm
- Sens.navigation
- -163 dBm
- Satellite sys.
- MULTI
- MEMS support
- N Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA
- Antenna integr.
- YES
- Channels
- 32
- Oper.temp.
- -40 / +85 °C
- Length
- 18 mm
- Width
- 18 mm
- Height
- 6.1 mm
- Weight
- 2 g
- Automotive
- NO
- Package
- QFN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Oper.voltage
- 3.0 - 4.3 V
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
The SE878K3-A is a plug-and-play multi-constellation receiver with integrated high-sensitivity 17 x 17 mm patch antenna, SAW filter, additional LNA, flash memory, GNSS core, RTC and TCXO. It uses Telit’s “cavity-like” PCB package with an optimized RF path for standard SMT mounting that does not constrain the host PCB, minimizing the antenna detuning. It supports GPS, QZSS, GLONASS, Beidou and Galileo.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.