SE873K5N120R003000


Description:
SE873K5 MODULE V15-1.2.0 N115 HG
Supplier:
TELIT
Matchcode:
SE873K5 V15-1.2.0 N115 Bagsize
Rutronik No.:
GPS1531
Unit Pack:
500
MOQ:
500
package:
QFN
Packaging:
REEL
- TTFF cold start
- 29 sec
- TTFF warm start
- 1.5 sec
- Sens.tracking
- -165 dBm
- Sens.navigation
- -165 dBm
- Satellite sys.
- SBAS
- MEMS support
- Y Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA
- Antenna integr.
- NO
- Channels
- 75
- Oper.temp.
- 85 °C
- Length
- 7 mm
- Width
- 7 mm
- Height
- 2.5 mm
- Weight
- 0.5 g
- Automotive
- NO
- Package
- QFN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Oper.voltage
- -40 V
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.