SE868V3C100T001000
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- TTFF cold start
- 35 sec
- TTFF warm start
- 34 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -166 dBm
- Sens.navigation
- -160 dBm
- Satellite sys.
- MULTI
- MEMS support
- Y Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA/OSP
- Antenna integr.
- NO
- Channels
- 48
- Oper.temp.
- -40 / +85 °C
- Length
- 11 mm
- Width
- 11 mm
- Height
- 2,62 mm
- Weight
- 1 g
- Automotive
- NO
- Package
- QFN
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Oper.voltage
- 1.75 - 1.9 V
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
Backed by a legacy of GNSS technology and expertise, Telit enables exceptional positioning and timing solutions for some of the world’s most mission critical applications. Take out the guesswork and easily integrate reliable GNSS into your project with Telit’s certified GNSS modules.
Available in various form factors and support for all constellations, Telit GNSS modules are engineered to deliver highly accurate continuous location, precision timing, advanced power management, high interference immunity and more.
The SE868 V3 is a positioning system that combines GPS, GLONASS, BeiDou, Galileo, and SBAS to provide a high performance position reporting and navigation solution. The SE868 V3 can navigate to -161 dBm and track to -165 dBm, thereby providing improved performance in harsh environments. The SE868 V3 is pin-to-pin compatible with the SE868 V2 as well as the JF2. It can track GPS and GLONASS or BeiDou constellations simultaneously and it is Galileo ready, thereby providing the host device with high-value benefits from multi-constellation navigation in just one period.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.