SE868SYD130T002000


image shown is a representation only
Description:
SE868SY-D FW1.3.0-N115 L1+L5 (1.8+0.8V)
Supplier:
TELIT
Matchcode:
SE868SY-D FW1.3.0
Rutronik No.:
GPS1497
Unit Pack:
2700
MOQ:
2700
package:
QFN
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- TTFF cold start
- 21 sec
- TTFF warm start
- 1 sec
- Sens.tracking
- 164 dBm
- Sens.navigation
- 147 dBm
- Satellite sys.
- SBAS
- MEMS support
- Y Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA
- Antenna integr.
- NO
- Channels
- 124
- Oper.temp.
- -40 / +85 °C
- Length
- 11 mm
- Width
- 11 mm
- Height
- 2.8 mm
- Weight
- 1 g
- Automotive
- NO
- Package
- QFN
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Oper.voltage
- 1.71 -1.89 V
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
The SE868SY-D is a new multi-frequency and multi-constellation positioning receiver module that combines GPS/QZSS and Galileo in the L1/E1 and L5/E5 bands, GLONASS in the L1 and BeiDou in the B1 and B2 bands, IRNSS in the L5 band and SBAS, to provide improved performances for position reporting and navigation solutions. The use of two frequencies (L1/E1 and L5/E5) improves the location accuracy and greatly reduces multipath effects in urban areas.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.