SE868K7A232R001


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- TTFF cold start
- 35 sec
- TTFF warm start
- 34 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -164 dBm
- Sens.navigation
- -161 dBm
- Satellite sys.
- GPS/QZSS
- MEMS support
- N Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA
- Antenna integr.
- YES
- Channels
- 32
- Oper.temp.
- -40 / +85 °C
- Length
- 11 mm
- Width
- 11 mm
- Height
- 6.1 mm
- Weight
- 2 g
- Automotive
- NO
- Package
- QFN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Oper.voltage
- 3.0 - 4.3 V
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
Backed by a legacy of GNSS technology and expertise, Telit enables exceptional positioning and timing solutions for some of the world’s most mission critical applications. Take out the guesswork and easily integrate reliable GNSS into your project with Telit’s certified GNSS modules.
Available in various form factors and support for all constellations, Telit GNSS modules are engineered to deliver highly accurate continuous location, precision timing, advanced power management, high interference immunity and more.
The Jupiter SE868K7-A/AL series is a new, enhanced variant of the Telit SE868-AS GPS antenna module. These modules are designed as companion GPS variant of the multi constellation SE868K3-A series and include 9 x 9 mm patch antenna, SAW filter, ROM memory, GPS core, RTC and TCXO. The SE868K7-A series uses the same compact 11 x 11 mm “cavity like” PCB package as the SE868-AS and retains its popular footprint while adding 2nd LNA to increase the RF sensitivity.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.