NE310L2W102T020100


Description:
NE310L2-W1 LTE_CATNB 43.00.012
Supplier:
TELIT
Matchcode:
NE310L2-W1 AT&T/VzW/TLS
Rutronik No.:
GSM2423
Unit Pack:
1
MOQ:
4320
package:
MODULE
Packaging:
TRAY
- Frequency
- 7/8/9/18/ MHz
- Int.Sim Card ho
- N Y/N
- Voice
- NO
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1.8 V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- NO
- Antenna Imp.
- 50 Ohm
- Length
- 14.3 mm
- Width
- 13.1 mm
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- SMS
- NB-IoT
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.