MEPCHG1WW03T040400
image shown is a representation only
Description:
LTE M1/NB2 WW mPCIe 2G GNSS +OE
Supplier:
TELIT
Matchcode:
ME910G1WW 37.00.414 SIM
Rutronik No.:
IOTCOM1214
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE M1+NB1
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- GNSS
- Card formfactor
- FS M. PCIE
- Frequency
- 8/9/17/19/ MHz
- Operat.temp.
- -40 / +85 °C
- Length
- 51 mm
- Width
- 30 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
The ME910G1 series modules are interchangeable with other modules in the xE910 mPCIe family. The ME910G1 series mini PCIe (mPCIe) modules are optimized for Release (Rel) 14 LTE-M and NB-IoT networks and are available with 2G fallback options.
- Standard mini PCIe data card form factor
- Best-in-class 3GPP Rel 14 platform
- Easy to integrate with peripherals and actuators using USB 2.0 HS, UART and user-definable GPIOs
- Battery-friendly 1.8 V GPIO
- Internet friendly with integrated TCP/IP and UDP/IP stacks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.