ME910G1WW04T050400


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency range
- QUAD BAND
- Frequency
- 7/8/9/17/ MHz
- Voice
- NO
- Sim Card Volt.
- 1,8 V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- Class 10
- Edge
- Y Y/N
- Antenna Imp.
- 50 Ohm
- Length
- 28,2 mm
- Width
- 28,2 mm
- Height
- 2,2 mm
- Weight
- 4 g
- Supply Voltage
- 3,4-4,2 V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- SMS
- over NAS
- Antenna Int.
- N
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
The ME910G1 is the Category M1/NB2 evolution of the flagship Telit Cinterion xE910 product family.
Cat M1/NB2 devices are specifically tailored for low-data throughput IoT applications, exceeding market demands for optimized power consumption and enhanced quality of coverage.
Compliant with 3GPP Rel 14, the ME910G1 LTE UE Cat M1/NB2 module enables increased power saving for IoT applications using Power Saving Mode (PSM) and extended Discontinuous Reception (eDRX). LTE Cat M1/NB2 devices are optimized in cost, size and power consumption compared to higher UE categories.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.