ME910C1E104T070100
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency range
- Quad band
- Frequency
- 8/9/17/19/ MHz
- Int.Sim Card ho
- N Y/N
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- Class 10
- Edge
- Y Y/N
- Antenna Imp.
- 50 Ohm
- Length
- 28,2 mm
- Width
- 28,2 mm
- Height
- 2,7 mm
- Weight
- 4 g
- Supply Voltage
- 3,4-4,2VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- SMS
- Text&PDU
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- Supplier Lead time
- 18 weeks
Telit’s popular xE910 family is engineered to enable connectivity in products of any complexity with ease. This high performance platform delivers the most comprehensive set of connectivity features in a compact 28.2 x 28.2mm LGA form factor. An excellent solution for fixed and mobile applications such as utility metering, home and commercial security, and situations with limited in-region mobility such as POS and logistics terminals.
The ME910C1 is the Category M1/NB1 evolution of the Telit LE910 Series of LTE modules. Specified in the approved Release 13 of the 3GPP standard, Cat M1/NB1 devices are specifically tailored for IoT applications, offering optimized power consumption and enhanced coverage. This model further enriches the widely deployed Telit xE910 family of 28 x 28 mm LGA modules.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.