ME310G1WW06T070400


image shown is a representation only
Description:
ME310G1-WW AT&T/VzW/TLS
Supplier:
TELIT
Matchcode:
ME310G1-WWAT&T/VzW 37.00.217
Rutronik No.:
GSM2379
Unit Pack:
1
MOQ:
1960
package:
MODULE
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Voice
- No
- Embedded func.
- Y Y/N
- Operat.Temp.
- -40/+85 C°
- GPRS
- Class 4
- Length
- 15 mm
- Width
- 18 mm
- Height
- 2.6 mm
- Weight
- 1.5 g
- Supply Voltage
- 3,2-4,2 V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- SMS
- over NAS
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.