ME310G1W305T060100


image shown is a representation only
Description:
ME310G1-W3
Supplier:
TELIT
Matchcode:
ME310G1-W3 AT&T/VzW/37.00.916
Rutronik No.:
GSM2331
Unit Pack:
392
MOQ:
1960
package:
MODULE
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 450 MHz
- Int.Sim Card ho
- N Y/N
- Voice
- NO
- Sim Card Volt.
- 1,8 V
- Operat.Temp.
- -40 / +85 C°
- Antenna Imp.
- 50 Ohm
- Length
- 18 mm
- Width
- 15 mm
- Height
- 2,6 mm
- Weight
- 1 g
- Supply Voltage
- 3,4-4,2 V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- SMS
- over NAS
- Antenna Int.
- N
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- Supplier Lead time
- 18 weeks
ME310G1 Series
LTE Cat M1/NB2 | GSM/GPRS fallback, GNSS | OneEdge™
The ME310G1 creates new IoT-enabled business models by addressing connectivity and battery life concerns for original equipment manufacturers (OEMs), integrators and device designers looking to increase data points they can collect from their operation and customers via IoT devices.
- Optimized for ease-of-design, high yield and low-cost manufacturing
- Compliant to 3GPP Rel. 14 Cat M1/NB2, tailored for IoT devices
- An ideal solution for medical devices, fitness trackers, industrial sensors, smart meters and other mass-production, mass-deployment applications.
- Global SKU with optional 2G fallback and future support for non-terrestrial networks (NTN)
- Module sizes ranging from 300 mm2 to below 200 mm2 on a fixed 94-pad LGA footprint enable a “design once, use anywhere” IoT device
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.