ME310G1W205T060100


image shown is a representation only
Description:
LTE M1/NB2 WW +GNSS 450MHz
Supplier:
TELIT
Matchcode:
ME310G1-W2 37.00.616
Rutronik No.:
GSM2259
Unit Pack:
392
MOQ:
1960
package:
MODULE
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 450 MHz
- Int.Sim Card ho
- N Y/N
- Voice
- NO
- Sim Card Volt.
- 1,8 V
- Operat.Temp.
- -40 / +85 C°
- Antenna Imp.
- 50 Ohm
- Length
- 18 mm
- Width
- 15 mm
- Height
- 2,6 mm
- Weight
- 1 g
- Supply Voltage
- 3,4-4,2 V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- SMS
- over NAS
- Antenna Int.
- N
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 18 weeks
The ME310G1-W2 is an LTE Category M1/NB2 (Cat M1/NB2) module supporting 410 and 450 MHz bands. It is conceived for IoT applications requiring secure and robust connectivity through LTE 410/450 MHz private networks, such as smart metering, smart grid, smart city, smart agriculture, mPERS, mission-critical services and public safety.
LTE Cat M1/NB2 devices are optimized in cost, size and power consumption compared to higher UE categories.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.