ME310G1W105T060100


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 1,4 MHz
- Int.Sim Card ho
- N Y/N
- Voice
- NO
- Sim Card Volt.
- 1,8 V
- Operat.Temp.
- -40 / +85 C°
- GPRS
- N
- Edge
- Y Y/N
- Length
- 14,3 mm
- Width
- 13,1 mm
- Height
- 2,6 mm
- Weight
- 1 g
- Supply Voltage
- 3,2-4,2 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- SMS
- over NAS
- Antenna Int.
- N
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
Enabling a new generation of massive low-cost IoT device deployment numbering in the hundreds of thousands or millions, the ME310G1 is the Category M1/NB2 (Cat M1/NB2) evolution of the brand-new Telit xE310 product family. Cat M1/NB2 devices are specifically tailored for low-data throughput IoT applications, exceeding market demands for optimized power consumption and enhanced quality of coverage. The ME310G1 creates new IoT-enabled business models by addressing connectivity and battery life concerns for original equipment manufacturers (OEMs), integrators and device designers looking to increase data points they can collect from their operation and customers via IoT devices.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.