LEPCIC4EU08T080700
image shown is a representation only
Description:
LTE C4 EU 2/3GFB mPCIe GNSS opt
Supplier:
TELIT
Matchcode:
LE910C4EU 25.20.678
Rutronik No.:
IOTCOM1159
Unit Pack:
100
MOQ:
500
package:
MODULE
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE CAT 4
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- GNSS
- Card formfactor
- FS M. PCIE
- Frequency
- 8/9/18/21/ MHz
- Operat.temp.
- -40 to +85 °C
- Length
- 51 mm
- Width
- 30 mm
- Height
- 3,2 mm
- Supply voltage
- 3,3 V
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
The LE910Cx series of 4G LTE modules are compliant with the 3GPP Release 10 and are available with optional quad-constellation GNSS capability. This compact LGA form factor family is available in a variety of configurations, supporting both single-mode and fallback as needed for specific regions, carriers, and use cases.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.