LE910Q1WG02T020100
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- B1,2,3,4,5 MHz
- Int.Sim Card ho
- NO Y/N
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -40 / +85 C°
- Length
- 28.2 mm
- Width
- 28.2 mm
- Height
- 2.4 mm
- Weight
- 9 g
- Supply Voltage
- 3,4-4,2VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Antenna Int.
- YES
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 14 weeks
The LE910Q1 is an industrial-grade, cost-optimized 3GPP Release (Rel) 13 LTE Cat 1 bis module. It is ideal for multiple IoT applications that need data transmission, including:
- Asset tracking
- Vehicle telematics
- Remote monitoring
It is also suitable for devices that require global deployment and mobility across all continents, including North America.
LTE Cat 1 bis is a proven, affordable technology. It is ideal for IoT applications that require higher performance compared to Cat M1 and NB-IoT in terms of:
- Data rate
- Latency
- Mobility
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.