LE910C4AP06T060200
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 8/9/18/21/ MHz
- Int.Sim Card ho
- N Y/N
- Voice
- VoLTE
- Embedded func.
- N Y/N
- Sim Card Volt.
- 1,8/3 V
- Operat.Temp.
- -40 / +85 C°
- Edge
- Y Y/N
- Antenna Imp.
- 50 Ohm
- Length
- 28.2 mm
- Width
- 28.2 mm
- Height
- 2.2 mm
- Weight
- 10 g
- Supply Voltage
- 3,3-4,2VDC V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- SMS
- Text&PDU
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
Telit’s popular xE910 family is engineered to
enable connectivity in products of any complexity with ease. This high
performance platform delivers the most comprehensive set of connectivity
features in a compact 28.2 x 28.2mm LGA form factor. An excellent solution for
fixed and mobile applications such as utility metering, home and commercial
security, and situations with limited in-region mobility such as POS and
logistics terminals.
The LE910Cx series of 4G LTE modules are compliant with the 3GPP Release 10 and are available with optional quadconstellation GNSS capability. This compact LGA form factor family is available in a variety of configurations, supporting both single-mode and fallback as needed for specific regions, carriers, and use cases.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.