L30960N7200A100
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 15.3 mm
- Width
- 15.3 mm
- Height
- 2.9 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 22 weeks
Ultra-Integrated for Lower Total Cost of Ownership:
– Cinterion IoT Embedded Processing enables you to build a secure & robust embedded application that runs on Cinterion IoT Module leveraging module’s onboard resources
– Embedded eSIM option
Secured by design:
– Pre-provisioned digital identities in the root of device
– Secure key store and certificates for cloud enrollment
– Secure boot
Easy Connectivity and Lifecycle Management:
– Secure enrollment into main cloud platforms including AWS IoT Core or Azure IoT Hub
– Remote updates and device management
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.