L30960N7015A100


Description:
LTE Cat4/3G&2Gfb
Supplier:
TELIT
Matchcode:
MPLS83-W
Rutronik No.:
IOTCOM1441
Unit Pack:
50
MOQ:
1200
package:
MODULE
Packaging:
TRAY
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE CAT 4
- 802.15.4
- NONE
- GNSS
- GNSS
- Card formfactor
- PCIE
- Operat.temp.
- -40 to +95 °C
- Length
- 50.95 mm
- Width
- 30 mm
- Height
- 4.7 mm
- USB
- Y Y/N
- UART
- Y Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.