L30960N6980B100


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- 5G
- 802.15.4
- NONE
- GNSS
- GNSS
- Card formfactor
- M.2
- Operat.temp.
- -40 to +85 °C
- Length
- 42 mm
- Width
- 30 mm
- Height
- 2.6 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 16 weeks
Most compact plug and play M.2 data card:
– Smallest standard 30×42 M.2 with PCIe3.0 and USB 3.1
– Support of Windows11, Linux and Android 11+
Flexible Network usage:
– Dual SIM support with Dual-SIM Single Standby (DSSS)
– Key Mobile Network Operator approvals
– Flexible SIM support: embedded SIM or dual external SIM support
– Dynamic Connectivity Activation for Public and Private Networks
Outstanding Thermal Performance:
– Temp: -40 to +85 C°
– Advanced temperature management
– Superior thermal design
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.