L30960N6300B130


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 15,3 mm
- Width
- 15,3 mm
- Height
- 2,9 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- Supplier Lead time
- 24 weeks
Ultra Integrated for Lower Total Cost of Ownership
– Ultra integrated module featuring a processor to run your entire application – Embedded GNSS multi constellation (GPS, Galileo, Glonass, Beidou)
State of the Art Secure Services
– Pre-provisioned digital identities in the roof of device
– Embedded eSIM option
– Secure key store
Easy Connectivity and Lifecycle Management
– Secure enrollment into main cloud platforms including AWS IoT Core or Azure IoT Hub
– Remote update and device management
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.