L30960N6200A130


image shown is a representation only
Description:
Global MTC (LTE Cat.M/NB/2G) W REL. 1.3
Supplier:
TELIT
Matchcode:
EXS82 W Rel.1.3
Rutronik No.:
GSM2261
Unit Pack:
1
MOQ:
1
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 850- 1900 MHz
- Int.Sim Card ho
- N Y/N
- Embedded func.
- Y Y/N
- Operat.Temp.
- -40 - 90 C°
- Edge
- N Y/N
- Length
- 27.6 mm
- Width
- 18.8 mm
- Height
- 2.3 mm
- Weight
- 2.5 g
- Supply Voltage
- 2.6-4.8 V
- TCP/IP Stack
- Y Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Vietnam
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
The innovative Telit Cinterion platform leverages Qualcomm’s MDM9205 Modem and the mature LTE ecosystem to deliver global LTE-M and NB-IoT connectivity with 2G fallback to cover scenarios where LTE-M and/or NB-IoT are not yet available. Ready for 3GPP Rel 14 and 5G, the tiny IoT modules share the same footprint as all Telit Cinterion Industrial devices to ensure ease of migration.
- Global Cat.M1/Cat.NB1/NB2/2G
- UART / USB 2.0
- GNSS
- ThreadX Embedded Processing
- eSIM – Remote Provisioning
- Embedded IP Stack
- Advanced Power Management System
- Secure Cloud Enrollment
- State of the Art Security
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.