L30960N2780A200


image shown is a representation only
Description:
LTE Cat-M/NB-IoT/2Gfb
Supplier:
TELIT
Matchcode:
EGX81-W-RS232-REL.2
Rutronik No.:
IOTCOM1368
Unit Pack:
1
MOQ:
10
package:
MODULE
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE CATM1
- 802.15.4
- NONE
- GNSS
- NONE
- Operat.temp.
- -30 to 75° °C
- Length
- 80 mm
- Width
- 55 mm
- Height
- 23 mm
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
The compact, feature-rich device delivers out of the box LTE-M, NB-IoT and 2G connectivity from a single global SKU. An ultra-rugged housing and range of highly efficient IoT-optimized data speeds make the EGX81 gateway ideal for battery-operated, remote use cases such as track and trace, smart meters, smart city, agriculture, connected sensors and healthcare applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.