3990251826
image shown is a representation only
Description:
BLUEMOD+S50 EVALKIT +FW
Supplier:
TELIT
Matchcode:
BLUEEVA+S50+AS
Rutronik No.:
RFMCU1447
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2400 MHz
- Frequency max
- 2480 MHz
- Datarate
- 2000 kbps
- Oper.temp.min.
- -45 °C
- Memory
- FLASH
- Memory size
- 512 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.7 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 64 kB
- GPIO
- 21 no.
- ADC resol.max
- 12 bit
- ADC channels
- 8 no.
- SPI
- YES
- I²C
- YES
- Other interface
- UART
- Wireless
- TRANSCEIVE
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
The BlueEva+S50+AS package contains the following components:
- 1 x BlueEva+S50+AS board
- 1 x Mini USB cable
- 1 x Battery CR2032
Module:
The BlueMod+S50 is a high-performance Bluetooth 5 qualified single mode module. It features high speed transmission data’s with very low energy consumption with flexibility for designers. BluMod+S50 supports most of the GATT Client, Server and Terminal I/O central peripheral for transparent point to (multi-) point cable replacement applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.