3990150768
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- PCB
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 7A994
- Customs Tariff No.
- 85269120990
- Country
- Vietnam
- Supplier Lead time
- 14 weeks
Evaluation Kit Contents
The SE868K5 Product Family Evaluation Kit comes with the following components:
• SE868K5-D or SE868K5-I or SE868k5-SF or SE868K5-RTK EVK board
• USB-A/Mini-USB cable
• Dual-band, L1+L5 active antenna
Note:
In addition to the kit, TelitView, a GNSS evaluation software tool, can be downloaded from the Download Zone section of the Telit website or obtained via Telit technical support.
The SE868K5-RTK multifrequency and multiconstellation module offers real-time kinematic (RTK) support for high precision and includes:
- GPS/QZSS and Galileo in the L1/E1 and L5/E5 bands
- GLONASS in the L1 band
- BeiDou in the B1 and B2 bands
This module provides improved performance for position reporting and navigation solutions. Using two frequencies (L1/E1 and L5/E5), the SE868K5-RTK enhances location accuracy and reduces multipath effects in urban areas.
The SE868K5-RTK high-precision evaluation kit (EVK) enables testing the module’s functionalities and performance. In addition, the module can achieve centimeter-level accuracy by injecting external corrections (RTCM format) through our test tool or bundled with a cellular module.
This GNSS EVK includes:
- SE868K5-RTK evaluation board
- A USB-A/mini USB cable
- A dual-band, L1+L5 active antenna
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.