3990150604
image shown is a representation only
Description:
EVK-SE868K3-A EVAL KIT
Supplier:
TELIT
Matchcode:
EVK-SE868K3-A
Rutronik No.:
GPS1344
Unit Pack:
1
MOQ:
1
package:
QFN
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 48
- TTFF cold start
- 35 sec
- TTFF warm start
- 34 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -166 dBm
- Sens.navigation
- -160 dBm
- Satellite sys.
- MULTI
- MEMS support
- Y Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA/OSP
- Antenna integr.
- NO
- Oper.voltage
- 1.75 - 1.9 V
- Oper.temp.
- -40 / +85 °C
- Length
- 11 mm
- Width
- 11 mm
- Height
- 2,62 mm
- Automotive
- NO
- Package
- QFN
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
Module:
The SE868K3-A/AL series is an enhanced variant of the Telit SE868-A GNSS antenna module. This delivers a complete, multi-constellation set of GNSS receivers which include a 9 x 9 mm patch antenna, SAW filter, flash memory, GNSS core, RTC, and TCXO. Easy to integrate, this 11 x 11 mm PCB package is swappable with previous generations and delivers an additional LNA which increases the overall RF sensitivity.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.