3990150577
image shown is a representation only
Description:
EVK-SL871-S EVALUATION KIT
Supplier:
TELIT
Matchcode:
EVK-SL871-S
Rutronik No.:
GPS1382
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 32
- TTFF cold start
- 35 sec
- TTFF warm start
- 34 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -162 dBm
- Sens.navigation
- -158 dBm
- Satellite sys.
- MULTI
- MEMS support
- Y Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA
- Antenna integr.
- NO
- Oper.voltage
- 3.0 - 3.6 V
- Oper.temp.
- -40 / +85 °C
- Weight
- 475 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 7A994
- Customs Tariff No.
- 85269120990
- Country
- China
- Supplier Lead time
- 6 weeks
Module:
The Jupiter SL871-S is a representative of the –L871 GNSS module family. The SL871-S is designed to comply with both GPS and QZSS constellations and is pin-to-pin compatible with its GNSS companion, the SL871.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.