06320


image shown is a representation only
Description:
LT910-EUbis LTE Cat1bis Terminal
Supplier:
TELIC AG
Matchcode:
LT910-EUbis
Rutronik No.:
IOTCOM1385
Unit Pack:
1
MOQ:
1
package:
MODULE
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE CAT 1
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Frequency
- 8/9/18/21/ MHz
- Operat.temp.
- -30 to +75 °C
- Length
- 77 mm
- Width
- 66 mm
- Height
- 26 mm
- Supply voltage
- 7-32 V
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
The LT910 E is the first industrial-grade M2M Terminal based on the Telit module LE910 EU1 which supports both LTE Category 1 as well as GSM/GPRS technologies specifically for Europe.
The LT910 E Terminal is of particular interest for customers who wish to ensure long-term investment protection for their M2M applications at a cost-attractive level.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.