06315
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE CAT 1
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- N Y/N
- GNSS
- NONE
- Frequency
- 8/9/18/21/ MHz
- Operat.temp.
- -30 to +80 °C
- Length
- 77 mm
- Width
- 66 mm
- Height
- 26 mm
- Supply voltage
- 5-32 V
- RX Sensitivity
- 77 dBm
- SPI
- 66 Y/N
- USB
- 26 Y/N
- I²C
- 91 Y/N
- UART
- N Y/N
- Other interface
- RS232
- Automotive
- NO
- Package
- MODULE
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
The LT910-WW is a compact and robust IoT terminal designed for the use in the LTE
network with fallback to the UMTS / GSM network. The device is based on the Telit
LE910C1-WWX module and supports a large number of LTE frequency bands and therefore
can ideally be used in applications with a global footprint.
The terminal provides industrial standard interfaces and guarantees safe, fast and reliable
data transfer. The integrated power-saving mode supports the use in applications where low
power consumption is required.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.