04022


image shown is a representation only
Description:
SBC AVL 4G LTE M1/NB1 EU 2Gfb
Supplier:
TELIC AG
Matchcode:
SBC AVL 4G
Rutronik No.:
IOTCOM1112
Unit Pack:
1
MOQ:
10
package:
TERMINAL
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- WLAN
- NONE
- BLUETOOTH
- NONE
- CELLULAR
- LTE M1+NB1
- 802.15.4
- NONE
- SIGFOX
- N Y/N
- LORA
- N Y/N
- ANT
- Y Y/N
- GNSS
- GNSS
- Frequency
- 8/9/18/19/ MHz
- Operat.temp.
- -30 to +70 °C
- Length
- 74 mm
- Width
- 49 mm
- Height
- 20 mm
- Supply voltage
- 7-32 V
- TX Power
- +23 dBm
- SPI
- N Y/N
- USB
- Y Y/N
- I²C
- N Y/N
- UART
- N Y/N
- Other interface
- RS232
- Automotive
- NO
- Package
- TERMINAL
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
The SBC AVL 4G is a compact and cost-efficient telematics unit with internal GSM/GPS antennas and integrated support for 1-wire and CAN bus interfaces. This combination of features
enables a wide range of telematics applications such as fleet management and driver identification, and minimizes the device's installation-related costs.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.