DV-W28S-F93 Revision A02


Description:
DVD-RW SLIMLINE SATA
Supplier:
TEAC
Matchcode:
DV-W28S-F93 Revision A02
Rutronik No.:
DISDD1036
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Interface
- SATA
- Height
- 12.7 mm
- Formfactor
- SLIMLINE
- Loader
- TRAY
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84717030000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.