DV-W28S-F93


image shown is a representation only
Description:
DVD-RW SLIMLINE SATA (A01 REVISION)
Supplier:
TEAC
Matchcode:
DV-W28S-F93 (A01 REVISION)
Rutronik No.:
DISDD1024
Unit Pack:
1
MOQ:
1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SATA
- Height
- 12.7 mm
- Formfactor
- SLIMLINE
- Loader
- TRAY
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84717030000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
DV-W28S-F93 Revision A02DVD-RW SLIMLINE SATA Part No.: DISDD1036 Packaging: BOX |
Unit Price
65,52 $
Unit Pack
1
|
Stock Info
12 weeks
Obsolete Part
|
Price, Lead time
|