DV-W28PUK-FY3


image shown is a representation only
Description:
DVD-RW SLIM Tray USB EXTERN
Supplier:
TEAC
Matchcode:
DV-W28PUK-FY3
Rutronik No.:
DISDD1032
Unit Pack:
1
MOQ:
1
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- USB 2.0
- Loader
- TRAY
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84717030000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.