DV-518GSC-002


image shown is a representation only
- Interface
- SATA
- Height
- 42.2 mm
- Formfactor
- STANDARD
- Loader
- TRAY
- Colour
- PS/2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84717030000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
TEAC’s new 18x DVD-ROM drive DV-518GSC combines smooth DVD video playback with impressive CD-ROM performance. The TEAC 18x DVD-ROM is your PC’s perfect multimedia companion. Whether you’re watching high definition movies, listening to music, playing a DVD title or installing new software, the DV-518GSB fits the bill.
Like all TEAC drives, the DV-518GSC comes in a choice of white or black bezel color.
You need an IDE PATA DVD-ROM Drive? Convert the TEAC DV-518GS to an IDE PATA DVD-ROM Drive by using our industrial grade IDE PATA adapter.
- High performance DVD-ROM drive
- Convenient DVD video editing and publishing
- Precise mechanics
- Available with black or white panel
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.