HAR3725DJ-A-4-R-8-00


image shown is a representation only
Description:
Programmable Dual-Die 2D Position Se
Supplier:
TDK Micronas
Matchcode:
HAR3725DJ-A
Rutronik No.:
ICIN5258
Unit Pack:
3500
MOQ:
7000
package:
SOIC8
Packaging:
REEL
- Type
- 2D
- Vcc(min)
- 4,5 V
- Top(max)
- 170 °C
- Package
- SOIC8
- Automotive
- AEC-Q(100)
- Technology
- Program
- Output
- analog
- Programmable
- Yes
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 100 mT
- Icc
- 1,2 mA
- SetPoints
- 33
- Top(min)
- -40 °C
- Vcc(max)
- 5,5 V
- Mounting
- SMD
- B(min)
- 20 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.