HAR2425GP-A


image shown is a representation only
Description:
HallLinear ANA DUAL TSSOP14-1
Supplier:
TDK Micronas
Matchcode:
HAR2425GP-A
Rutronik No.:
ICIN4276
Unit Pack:
1
MOQ:
8000
package:
SSOP-14
Packaging:
INDIVIDUAL
- Vcc(min)
- 4.5 V
- Top(max)
- 170 °C
- Package
- SSOP-14
- Automotive
- AEC-Q(100)
- Technology
- Program
- Output
- ANALOG
- Programmable
- Yes
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- B(max)
- 235 mT
- Icc
- 7 mA
- Resolution
- 12 bits
- SetPoints
- 16
- Top(min)
- -40 °C
- Vcc(max)
- 5.5 V
- Mounting
- SMD
- B(min)
- 100 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.