HAL3020DJ-5200R-8-00-HATD-0502

Topseller

image shown is a representation only
Description:
Motor Position Sensor
Supplier:
TDK Micronas
Matchcode:
HAL3020DJ
Rutronik No.:
ICIN5372
Unit Pack:
1
MOQ:
1
package:
SOIC8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- 2DPOSITION
- Vcc(min)
- 3,0 V
- Top(max)
- 150 °C
- Package
- SOIC8
- Automotive
- AEC-Q(100)
- Programmable
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- B(max)
- 250 mT
- Angle
- 360 °
- Top(min)
- -40 °C
- Vcc(max)
- 5,5 V
- Mounting
- SMD
- B(min)
- 5 mT
- Accuracy
- 0,6 °
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.