HAL1882UA-A-2-A-2-00


Description:
HallLinear Analog Programmable
Supplier:
TDK Micronas
Matchcode:
HAL1882UA-A
Rutronik No.:
ICIN4602
Unit Pack:
1
MOQ:
2000
package:
TO-92UA
Packaging:
AMMOPACK
- Type
- LINEAR
- Vcc(min)
- 4.5 V
- Top(max)
- 170 °C
- Package
- TO-92UA
- Automotive
- AEC-Q(100)
- Configuration
- 3-Wire
- Technology
- Hall
- Output
- ANALOG
- Programmable
- No
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- B(max)
- 80 mT
- Icc
- 7 mA
- Hall elements
- 1
- Resolution
- 10 bits
- SetPoints
- 0
- Top(min)
- -40 °C
- Vcc(max)
- 5.5 V
- Mounting
- THT
- Sensitivity
- 31.25 mV/mT
- B(min)
- -80 mT
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.